HH52P-CRL-AC110V
Miniature Control Relay - 2PDT - 110VAC Coil - 5A Single Silver Contact - Plug-in - Surge Suppressor - LED Indicator ...
描述
The HH52P-CRL-AC110V is a miniature general-purpose control relay designed for industrial electrical control applications requiring compact size and reliable operation. This relay features a 2PDT (2 Pole Double Throw) contact arrangement with single bifurcated contacts, AC coil rated at 110V 50Hz, and integrated surge suppression CR circuit with LED indicator for visual status confirmation. The relay is housed in a polycarbonate dust-proof enclosure and utilizes plug-in mounting with continuous duty coil design. With high dielectric strength, barriered contacts for opposite polarity, and a contact current rating of 3 Amps, this relay is ideal for control panel applications, automation systems, and industrial machinery where compact mounting and surge protection are essential requirements.
搜索关键词: HH52PCRLAC110V
规格
常见问题
HH52P-CRL-AC110V 是否符合 RoHS 标准?
是的,HH52P-CRL-AC110V 符合 RoHS 标准。
HH52P-CRL-AC110V 的交货期是多少?
HH52P-CRL-AC110V 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。
有存货: 8
发货 today, 输入设置值。
工厂交货期 24 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands