AH164-TLW22E3 by fuji electric
图片仅供参考 - 请查看制造商规格
Fuji Electric 授权经销商

AH164-TLW22E3

Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect/Solder Panel Mount ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

AH164-TLW22E3 is an illuminated pushbutton switch manufactured by Fuji Electric, featuring a flush rectangular head operator with flat LED lamp technology. This switch is rated for 24V DC operation and provides 2NO+2NC (2 normally open + 2 normally closed) contact configuration in momentary action mode. The device is designed for industrial control applications including machine tools, control panels, and distribution panels, offering reliable performance with improved interfacing and easier installation. The switch supports panel thickness up to 4 mm maximum and includes standard washer and nut mounting hardware, making it suitable for complex multifunctional control systems requiring dependable contact reliability.

搜索关键词: AH164TLW22E3

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Fuji Electric
部件编号:
AH164-TLW22E3
计量单位:
每 Each
RoHS:
Yes
HTS:
8536509035
COO:
JP
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

AH164-TLW22E3 是否符合 RoHS 标准?

是的,AH164-TLW22E3 符合 RoHS 标准。

AH164-TLW22E3 的交货期是多少?

AH164-TLW22E3 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。

有存货: 24

可立即发货

工厂交货期 8 周

价格 (USD)

数量
单价
1
$27.20
5
$25.63
10
$25.57
25
$24.88
50
$24.21
100
$24.15
250 +
$23.75

工具/3D模型

产品指南