FA-12832.0000MF20X-K3
XTL MHZ +/-10PPM +/-20PPM -40~85C 10PF 250TR ...
描述
FA-12832.0000MF20X-K3 is a MHz-range crystal unit designed for both RF reference and clock applications. It operates across a nominal frequency range of 19.2 MHz to 54 MHz with fundamental mode operation, featuring frequency tolerance of ±10 × 10?6 for RF reference and ±30 × 10?6 for clock applications at +25°C. The unit supports load capacitance from 6 pF to infinity and exhibits motional resistance (ESR) ranging from 150 O maximum at 19.2–20 MHz down to 60 O maximum at 26–54 MHz. Operating temperature range extends from -40°C to +85°C (with optional +105°C capability), storage temperature from -40°C to +125°C, and frequency aging of ±1 × 10?6/year maximum in the first year at +25°C. This crystal unit is ideal for precision timing in RF systems, telecommunications, automotive electronics, and consumer devices requiring stable frequency references.
搜索关键词: FA128320000MF20XK3
规格
常见问题
FA-12832.0000MF20X-K3 是否符合 RoHS 标准?
是的,FA-12832.0000MF20X-K3 符合 RoHS 标准。
FA-12832.0000MF20X-K3 的交货期是多少?
FA-12832.0000MF20X-K3 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands