ECS-2520MVLC-049-BN-TR
Crystal Oscillator - 4.9152MHz - Enable/Disable - CMOS - 1.8V/2.5V/3.3V - ±50ppm -40°C to 85°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) ...
描述
The ECS-2520MVLC-049-BN-TR is a miniature SMD low current CMOS crystal oscillator featuring MultiVolt capability across 1.6 to 3.6 V supply voltage range, housed in a compact 2.5 × 2.0 × 0.8 mm ceramic package. This device operates at a frequency of 4.9152 MHz with frequency stability of ±50 ppm over the temperature range of -40°C to +85°C, delivering low phase jitter of 150 fs (typical) and a maximum rise/fall time of 7 ns. The oscillator exhibits extended temperature range operation, low current consumption (maximum 2.4 mA at 1.8 V for frequencies =20 MHz), and is compatible with 1.8 V, 2.5 V, and 3.3 V power supplies. Ideal for LoRa WAN, low power portable devices, industrial applications, and IoT systems requiring reliable, compact timing solutions.
搜索关键词: ECS2520MVLC049BNTR
规格
常见问题
ECS-2520MVLC-049-BN-TR 是否符合 RoHS 标准?
是的,ECS-2520MVLC-049-BN-TR 符合 RoHS 标准。
ECS-2520MVLC-049-BN-TR 的交货期是多少?
ECS-2520MVLC-049-BN-TR 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands