ECS-250-8-36CKM-TR
Crystal - 25.0000MHz ±10ppm - 8pF - 60 Ohm - ±10ppm -20°C to 70°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) ...
描述
The ECS-250-8-36CKM-TR is a miniature SMD crystal oscillator designed for Bluetooth, LoRa WAN, and wireless applications. It features a compact 2.5 × 2.0 × 0.55 mm footprint with a low-profile design, operating across a frequency range of 12.000 to 80.000 MHz with a load capacitance of 8 pF. The device maintains frequency tolerance and stability of ±50 ppm across the operating temperature range of -20°C to +70°C, with a maximum drive level of 100 µW and shunt capacitance of 5 pF. Its extended temperature range, RoHS compliance, and symmetrical pad configuration make it ideal for IoT, wearable, and portable wireless devices requiring reliable frequency control in compact form factors.
搜索关键词: ECS250836CKMTR
规格
常见问题
ECS-250-8-36CKM-TR 是否符合 RoHS 标准?
是的,ECS-250-8-36CKM-TR 符合 RoHS 标准。
ECS-250-8-36CKM-TR 的交货期是多少?
ECS-250-8-36CKM-TR 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands