ECS-2033-080-BN
ECS INC. InternationalThe ECS-2033-080-BN is an 8.000 MHz subminiature SMD clock oscillator operating on a +3.3V supply with a tri-state function. ...
描述
The ECS-2033-080-BN is a subminiature surface-mount clock oscillator that provides an 8.000 MHz frequency output. It operates with a +3.3V supply voltage and features a frequency stability of ±50 ppm over an extended operating temperature range of -40°C to +85°C. This oscillator offers low current consumption, typically 5 mA, and is housed in a compact 2.5 x 2.0 mm PbFree/RoHS compliant package. With its small footprint and reliable performance, it is ideal for today's high-density applications requiring a stable clock source.
Search Keywords: ECS2033080BN
规格
有存货: 0
已订购:
600
可以发货 6/15/26
Minimum Order Quantity: 250
工厂交货期 12 周
产品指南
English
Chinese
Spanish