描述
NRCE154J4200B1KS is an epoxy sealed radial lead NTC thermistor designed for temperature sensing and compensation applications. It features a zero power resistance of 15,000 O at 25°C with a resistance tolerance of ±5% (J) and a B value of 4200 (B25/50) with ±10% tolerance. The thermistor offers a maximum power rating of 450 mW at 25°C, a dissipation factor of approximately 4.5 mW/°C, and a thermal time constant of approximately 20 seconds. Operating over a wide temperature range of -40°C to +125°C, this 5 mm disk type thermistor is suitable for industrial process control, HVAC/R systems, battery management, consumer appliances, and medical devices.
搜索关键词: NRCE154J4200B1KS
规格
常见问题
NRCE154J4200B1KS 是否符合 RoHS 标准?
是的,NRCE154J4200B1KS 符合 RoHS 标准。
NRCE154J4200B1KS 的交货期是多少?
NRCE154J4200B1KS 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 1,903
发货 today, 输入设置值。
最小订购数量: 400
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands