help desk software
32NHG000B by eaton electrical / coiltronics / bussmann

32NHG000B

32NHG000B - Bussmann Edison 32NHG000B Nh Fuse 32A 500V Gl/gg Size 000 Dual in ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

32NHG000B is an NH DIN dual indication fuse link designed for industrial overcurrent protection applications. This Size 000 fuse link features a 32A current rating with a rated voltage of 500Vac/250Vdc and a rated breaking capacity of 120kA. It offers minimum pre-arcing I²t of 2400 A²s and I²t at 120kA of 9400 A²s at 500Vac, with power dissipation of 3.7W. The fuse link is constructed with a steatite insulator, corrosion-resistant aluminium end plates, and full contact silver plated brass blades. Compliant with IEC 60269, VDE 0636, and DIN 43620 standards, this RoHS compliant fuse link is suitable for a wide variety of industrial protection applications.

搜索关键词: 32NHG000B

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Eaton Electrical / Coiltronics / Bussmann
部件编号:
32NHG000B
计量单位:
每 Each
RoHS:
Yes
HTS:
8536100040
COO:
IN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
3

常见问题

32NHG000B 是否符合 RoHS 标准?

是的,32NHG000B 符合 RoHS 标准。

32NHG000B 的交货期是多少?

32NHG000B 的标准交货期约为 6 天。有库存的数量由 Master Electronics 发货。

有存货: 0

最小订购数量: 3

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 3

工厂交货期 6 周

价格 (USD)

数量
单价
3
$71.83
6
$69.69
12
$67.67
27
$63.96
51
$63.80
102
$62.25
252 +
$59.86

工具/3D模型

产品指南