help desk software
82-5151.1124 by eao
Image is representational - see mfr. specs

82-5151.1124

EAO

The 82-5151.1124 is a momentary, panel-mount illuminated pushbutton switch with a 19 mm cutout and silver contacts. ...

符合 RoHS 规定
Bag 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

The 82-5151.1124 is an illuminated pushbutton switch featuring momentary, snap-action switching for panel mounting. It is constructed with a durable stainless steel bezel and lens, requires a Ø 19 mm mounting cutout, and provides blue ring-shaped illumination. The switch is equipped with 1 C silver contacts rated for 3 A at 240 VAC (UL 508) and connects via 2.8 x 0.5 mm soldering terminals. With an IP65/IP67 front protection rating and a wide operating temperature range, this switch is designed for reliability in various industrial applications.

Search Keywords: 8251511124

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
EAO
部件编号:
82-5151.1124
计量单位:
Per Each
RoHS:
Yes
HTS:
8536509031
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
Bag

有存货: 30

可立即发货

工厂交货期 8 周

数量
Unit Price
1
$23.55
5
$22.03
10
$21.02
25
$20.39
50
$19.80
100
$18.71
250 +
$18.21
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

产品指南