M83513/02-BC
MicroD 15 pos rcpt solder cup ...
描述
The M83513/02-BC is a premium connector from DURACON / CINCH CONNECTIVITY SOLUTIONS, designed to meet the rigorous demands of high-reliability applications. Built to the MIL-DTL-83513 specifications, this connector offers exceptional performance in compact and lightweight applications, making it ideal for aerospace, military, and other demanding environments.Key features of the M83513/02-BC connector include a durable construction that ensures long-lasting performance and resistance to harsh environmental conditions. The connector is engineered for high-density connections, offering efficient and reliable electrical connectivity. With precision-engineered contact systems, it ensures minimal signal loss and superb electrical integrity.This connector supports versatile mounting options and is designed for ease of installation and maintenance, reducing downtime and supporting efficient operations. Its proven design and adherence to military standards make it a trusted choice for critical applications where reliability cannot be compromised.Ideal for use in applications requiring robust, dependable connections, the M83513/02-BC connector embodies quality and excellence synonymous with DURACON / CINCH CONNECTIVITY SOLUTIONS.
搜索关键词: M8351302BC
规格
常见问题
M83513/02-BC 是否符合 RoHS 标准?
不,M83513/02-BC 不符合 RoHS 标准。
M83513/02-BC 的交货期是多少?
M83513/02-BC 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。
有存货: 13
发货 today, 输入设置值。
工厂交货期 24 周
English
中文 / 汉语
Deutsch
Español
Nederlands