PMT-24V150W2BA
AC/DC Power Supply - Enclosed Panel Mount - 24V - 150W - Input: 90-132Vac - 6.26 x 3.82 x 1.18 inches ...
描述
PMT-24V150W2BA is a panel mount 150W power supply from Delta's PMT2 series, designed for industrial and household appliance applications. It delivers a nominal output of 24 Vdc at 6.25 A maximum current with factory set point accuracy of ±1%, and supports output voltage adjustment from 21.6 to 26.4 Vdc. The unit features a compact low-profile design of 159 × 97 × 30 mm with convection cooling, operates across a wide temperature range of -30°C to +70°C (supporting -40°C cold start), and accepts selectable AC input of either 90-132 Vac or 180-264 Vac. It includes comprehensive protection mechanisms including overvoltage protection (26.4–33.6 V, SELV output, latch mode), overload/overcurrent protection (110-175% rated current, hiccup mode with auto-recovery), and short-circuit protection. The power supply achieves high reliability with MTBF exceeding 700,000 hours per Telcordia SR-332, complies with major safety standards including IEC/EN 60335-1, IEC/EN 61558-2-16, and UL 62368-1, and is ideal for general industrial and ITE applications requiring stable, regulated DC power.
搜索关键词: PMT24V150W2BA
规格
常见问题
PMT-24V150W2BA 是否符合 RoHS 标准?
不,PMT-24V150W2BA 不符合 RoHS 标准。
PMT-24V150W2BA 的交货期是多少?
PMT-24V150W2BA 的标准交货期约为 32 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands