SL4-PIB-100
Stacklight base tube module for SL4 series with 100 mm aluminum tube and spring-loaded terminals for horizontal mounting. ...
描述
The SL4-PIB-100 is a stacklight base tube module designed for the Eaton SL4 series, featuring a 100 mm aluminum tube with a black finish and plastic foot for stable mounting. It supports up to 5 modules maximum and is configured for horizontal mounting with spring-loaded terminals for secure electrical connections. The module has a 40 mm diameter and dimensions of 6.5 in width × 3.5 in height × 3 in depth, with a weight of 0.2 lb. It is compatible with SL4-L, SL4-BL, SL4-FL, and SL4-AP stacklight components and is certified to UL 508, CE, cULus, and CSA standards. This base module is ideal for industrial signaling and status indication applications where modular stacklight systems are required.
搜索关键词: SL4PIB100
规格
常见问题
SL4-PIB-100 是否符合 RoHS 标准?
是的,SL4-PIB-100 符合 RoHS 标准。
SL4-PIB-100 的交货期是多少?
SL4-PIB-100 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 10
可立即发货
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands