help desk software
PCN1-S5-S12-M-TR by cui inc.
Image is representational - see mfr. specs

PCN1-S5-S12-M-TR

CUI Inc.

The PCN1-S5-S12-M-TR is a 1W isolated, single-output, unregulated DC-DC converter that converts a nominal 5 Vdc input to a 12 Vdc output. ...

符合 RoHS 规定
Reel 包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

The PCN1-S5-S12-M-TR is a surface-mount DC-DC converter designed to provide 1W of isolated output power. It operates from a nominal 5 Vdc input, within a 4.5 to 5.5 Vdc range, to deliver a single 12 Vdc output at a maximum current of 84 mA. This model features a typical efficiency of 79%, 1,500 Vdc isolation, and low ripple and noise with a maximum of 75 mVp-p. Housed in an industry-standard SMT package and capable of operating in temperatures from -40 to 100°C, it is well-suited for industrial controls, instrumentation, and other applications requiring board-level power conversion.

Search Keywords: PCN1S5S12MTR

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
CUI Inc.
部件编号:
PCN1-S5-S12-M-TR
Alias/AKA:
PCN1-S5-S12-M-TR
计量单位:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
CN
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
430
Package Type:
Reel
  Possible Replacement options available.  See Alternatives

有存货: 0

缺货数量的起订量: 108

工厂交货期 14 周

数量
Unit Price
108
$8.88
215
$5.49
323
$4.34
430 +
$4.25
Please Note: Tariffs may apply for U.S. shipments
Possible Replacement
PQM1-S5-S12-M
PQM1-S5-S12-M
VIEW PRODUCT

Tools/3D Models

产品指南