32FD3710A-F
AC Motor Run Capacitor - Oil Filled -10uF (+/-) 10% - 370VDC - 1-1/4 in FlatOval - 70°C - 50 to 60 Hz - Aluminum Housing - RoHS ...
描述
The CORNELL DUBILIER part 32FD3710A-F is an AC motor run capacitor specially designed for applications that require reliable performance. This capacitor is oil-filled and has a capacitance of 10uF with a tolerance of (+/-) 10%. It is rated at 370VDC and operates at 70°C temperature. The capacitor is built in a 1-1/4 inch flat oval aluminum housing, making it compact and easy to install. It is suitable for use in systems operating at 50 to 60 Hz frequency. Additionally, this capacitor is RoHS compliant, ensuring environmental friendliness. With its high-quality construction and dependable functionality, the CORNELL DUBILIER part 32FD3710A-F is an excellent choice for AC motor run applications.
搜索关键词: 32FD3710AF
规格
常见问题
32FD3710A-F 是否符合 RoHS 标准?
是的,32FD3710A-F 符合 RoHS 标准。
32FD3710A-F 的交货期是多少?
32FD3710A-F 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 95
发货 today, 输入设置值。
库存数量的起订量: 5
缺货数量的起订量: 16
工厂交货期 15 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands