EDS105Z3R6V
Supercapacitor - 1F +80%/-20% - 3.6WVDC - +85°C ...
描述
The EDS105Z3R6V is a Type EDS 85 °C long-life electric double layer supercapacitor designed for integrated circuit voltage backup and initial power delivery from batteries. It features a capacitance of 1 F with an equivalent series resistance (ESR) of 30 O at 1 kHz, rated for 3.6 VDC operation, and operates across a temperature range of -25 °C to +85 °C. The device is housed in a thru-hole stacked coin package (V2 case type) and demonstrates excellent long-life performance, maintaining capacitance within ±30% and ESR within 4 times the initial specified value after 1000 hours at maximum operating voltage and temperature. This supercapacitor is ideal for backup power applications, memory retention circuits, and systems requiring high discharge current capability in compact form factors.
搜索关键词: EDS105Z3R6V
规格
常见问题
EDS105Z3R6V 是否符合 RoHS 标准?
是的,EDS105Z3R6V 符合 RoHS 标准。
EDS105Z3R6V 的交货期是多少?
EDS105Z3R6V 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
有存货: 95
发货 today, 输入设置值。
已订购:
700
可以发货 11/16/26
库存数量的起订量: 10
缺货数量的起订量: 175
工厂交货期 20 周
English
中文 / 汉语
Deutsch
Español
Nederlands