QY-1-13-DM-U2-30
Miniature Circuit Breaker - QY Series - 1 Pole - 80VDC - 30A - 100 Megaohm - UL 489A Listed - DIN Rail Mount. ...
描述
The CIRCUIT BREAKER IND part QY-1-13-DM-U2-30 is a high-quality electrical component designed to protect circuits from overloads and short circuits. This circuit breaker features a compact and robust design, making it suitable for various industrial applications. The QY-1-13-DM-U2-30 model boasts a voltage rating of 30V and operates efficiently at both low and high ambient temperatures. With its reliable performance and easy installation, this circuit breaker ensures the safety and reliability of electrical systems.
搜索关键词: QY113DMU230
规格
常见问题
QY-1-13-DM-U2-30 是否符合 RoHS 标准?
是的,QY-1-13-DM-U2-30 符合 RoHS 标准。
QY-1-13-DM-U2-30 的交货期是多少?
QY-1-13-DM-U2-30 的标准交货期约为 5 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands