help desk software
UA30CAD35PGTI by carlo gavazzi
图片仅供参考 - 请查看制造商规格
Carlo Gavazzi 授权经销商

UA30CAD35PGTI

Uprox Dr Ti Pl M30 4-20Ma+Pnp, Cab |Carlo Gavazzi UA30CAD35PGTI ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The UA30CAD35PGTI is a diffuse ultrasonic sensor designed for distance, level, and diameter measurement applications. It features a cylindrical M30 PBT housing with a sensing range of 250–3500 mm and resolution as low as 2.0 mm, delivering linearity error of 0.5% and repeatability of 0.2%. The sensor provides dual outputs: a 4–20 mA analogue output and a PNP digital switching output (configurable as NO or NC), with a beam angle of ±6° and operating voltage of 12–30 VDC. Built-in microprocessor control and digital filtering provide immunity to electromagnetic interference, while comprehensive protection against short-circuit, reverse polarity, and overvoltage ensures robust operation in harsh environments. The IP67/Nema 4X rated housing and optional M12 connector or 2 m cable make it suitable for industrial automation, process control, and sensor-based measurement systems.

搜索关键词: UA30CAD35PGTI

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Carlo Gavazzi
部件编号:
UA30CAD35PGTI
计量单位:
每 Each
RoHS:
Yes
HTS:
85365080
COO:
IT
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
5

常见问题

UA30CAD35PGTI 是否符合 RoHS 标准?

是的,UA30CAD35PGTI 符合 RoHS 标准。

UA30CAD35PGTI 的交货期是多少?

UA30CAD35PGTI 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。

有存货: 1

可立即发货

工厂交货期 11 周

价格 (USD)

数量
单价
1
$626.28
2
$616.88
3
$506.16
4
$450.80
5 +
$441.78

工具/3D模型

产品指南