描述
SPD249603 is a 3-phase AC/DC switching power supply designed for applications requiring high DC power output. It delivers 960W at 24 VDC with a maximum output current of 40A, featuring a universal 3-phase input voltage range of 340-575 VAC and efficiency up to 92% typical. The unit includes Power Factor Correction (PFC) as standard, parallel connection capability with active current sharing, and mounts on standard DIN rails (7.5 or 15mm). With an operating temperature range of -40°C to 71°C, IP20 protection, and compliance with UL, cUL, TUV/CE standards, this power supply is suitable for industrial automation and control systems where reliable high-power DC conversion is essential.
搜索关键词: SPD249603
规格
常见问题
SPD249603 是否符合 RoHS 标准?
是的,SPD249603 符合 RoHS 标准。
SPD249603 的交货期是多少?
SPD249603 的标准交货期约为 24 天。有库存的数量由 Master Electronics 发货。
有存货: 4
可立即发货
工厂交货期 24 周
English
中文 / 汉语
Deutsch
Español
Nederlands