描述
RSBT2232EV11HP is a three-phase controlled soft starter designed for scroll compressors, featuring a patented auto-adaptive algorithm optimized for multi-compressor systems and high pressure starts. It operates at 220 VAC with a rated operational current of 32 Arms at 40°C and a maximum current limit level of 110 Arms. The unit features integrated bypass relays, a short ramp-up time of less than 600 ms, and built-in protection including over-temperature, overcurrent, and locked rotor protection. With an operating temperature range of -20°C to +50°C at full 32 AAC load and IP20 degree of protection, it is suitable for DIN rail mounting. This soft starter is ideal for HVAC and refrigeration applications requiring reliable compressor control with reduced inrush current.
搜索关键词: RSBT2232EV11HP
规格
常见问题
RSBT2232EV11HP 是否符合 RoHS 标准?
是的,RSBT2232EV11HP 符合 RoHS 标准。
RSBT2232EV11HP 的交货期是多少?
RSBT2232EV11HP 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands