help desk software
RHS320 by carlo gavazzi
图片仅供参考 - 请查看制造商规格
Carlo Gavazzi 授权经销商

RHS320

H/S SSR 3/1-PH PANEL 240X100X9 ...

查看数据表 询问数据表
符合 RoHS
EACH 包装
附件
请求编程报价
合规证书

描述

RHS320 is a heatsink assembly designed for thermal management of solid state relays (SSRs) in industrial control applications. The assembly features a thermal resistance of 0.4°C/W and is constructed from aluminum with black anodization finish, providing excellent heat dissipation for both 1-phase and 3-phase SSRs. It accommodates a maximum of three 1-phase SSRs or one 3-phase SSR, with dimensions of 240 x 100 x 93 mm and a weight of approximately 2300 g (excluding SSR). The heatsink includes pre-mounted thermal compound (HTS02S) and mounting hardware, with an SSR maximum mounting torque of 1.5 Nm. This assembly is ideal for panel-mounted applications requiring reliable thermal management and is RoHS compliant, making it suitable for demanding industrial environments where temperature control and compact installation are essential.

搜索关键词: RHS320

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Carlo Gavazzi
部件编号:
RHS320
计量单位:
每 Each
RoHS:
Yes
HTS:
8535908085
COO:
MT
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
2
封装类型:
EACH
类型:
N/A
工作温度:
N/A

常见问题

RHS320 是否符合 RoHS 标准?

是的,RHS320 符合 RoHS 标准。

RHS320 的交货期是多少?

RHS320 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。

有存货: 1

发货 today, 输入设置值。

您可以购买所有有库存数量的 1

已订购: 3   可以发货 11/27/26 

仅库存批次: 1

最小订购数量: 2

工厂交货期 13 周

价格 (USD)

数量
单价
1
$247.643
2
$225.130
6
$213.290
10
$210.500
20
$209.970
50
$209.450
100 +
$208.920

工具/3D模型

产品指南