RGS1A60D92GEN
Solid State Relay - 1P-SSR-DC - In-ZC - 600V - 90A - Zero cross - Panel mount - DC-Digital - Box clamp Connector ...
描述
RGS1A60D92GEN is a 1-phase solid state relay with integrated communications interface designed for real-time monitoring and diagnostic data access. It features a rated output voltage of 600 VAC (42-660 VAC, 50/60 Hz), a maximum rated operational current of 90 AAC, and a control voltage range of 4-32 VDC with zero-cross switching mode. The relay incorporates box clamp connection for power terminals and is housed in a compact 17.8 mm width package with dimensions of 82 mm height and 90 mm depth. The device provides junction-to-case thermal resistance of less than 0.20°C/W and a maximum junction temperature of 125°C, enabling efficient heat dissipation for continuous operation. This relay is ideal for industrial automation applications requiring real-time parameter monitoring, predictive maintenance, and reduced downtime through integrated diagnostics and communications capabilities.
搜索关键词: RGS1A60D92GEN
规格
常见问题
RGS1A60D92GEN 是否符合 RoHS 标准?
是的,RGS1A60D92GEN 符合 RoHS 标准。
RGS1A60D92GEN 的交货期是多少?
RGS1A60D92GEN 的标准交货期约为 28 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands