help desk software
GURX-24 by carlo gavazzi
Carlo Gavazzi 授权经销商

GURX-24

UNDERVOLT RELEASE W/SW 24V 50H ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

GURX-24 is an undervoltage release with integrated switch designed for right side mounting on Carlo Gavazzi GMS manual motor starters. It features 2NO auxiliary contacts and is compatible with rotary handle operation only. The device operates with a rated control voltage of 24V at 50Hz or 28V at 60Hz, with pull-in voltage range of 0.85 to 1.1 × Us and drop-out voltage range of 0.7 to 0.35 × Us. The coil rating is 8.5VA/6W for pull-in and 3VA/1.2W for hold, with 100% on-time duty cycle. This accessory provides reliable undervoltage protection for motor control applications while offering additional auxiliary contact functionality for control circuit integration.

搜索关键词: GURX24

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Carlo Gavazzi
部件编号:
GURX-24
计量单位:
每 Each
RoHS:
Yes
HTS:
3923109000
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
5

常见问题

GURX-24 是否符合 RoHS 标准?

是的,GURX-24 符合 RoHS 标准。

GURX-24 的交货期是多少?

GURX-24 的标准交货期约为 16 天。有库存的数量由 Master Electronics 发货。

有存货: 8

可立即发货

最小订购数量: 2

工厂交货期 16 周

价格 (USD)

数量
单价
2
$92.88
5
$76.63
10
$74.97
25
$72.60
50
$72.24
100
$71.88
250 +
$71.52

工具/3D模型

产品指南