CONM14NF-S10
The CONM14NF-S10 is a 10-meter, straight, 4-wire M12 female connector cable with a PVC jacket for DC applications. ...
描述
The CONM14NF-S10 is a 10-meter, 4-wire, straight M12 female connector cable designed for static use in normal industrial environments. It features a rated operating voltage of 250 V ac/dc, an output current of up to 4 A, and a wire cross-section of 0.34 mm². The connector body is sealed to an IP67 rating for protection against dust and water ingress and operates reliably in temperatures from -25°C to +85°C. With its PVC jacket and good resistance to chemicals, this cable is suitable for medium mechanical demands in applications like packaging machines, assembly lines, and production lines.
搜索关键词: CONM14NFS10
规格
常见问题
CONM14NF-S10 是否已停产?
是的,Carlo Gavazzi 的 CONM14NF-S10 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 CONM14NF-S10?
CONM14NF-S10 的推荐替代产品是 Carlo Gavazzi 的 CONB14NF-S10,可从 Master Electronics 购买。
CONM14NF-S10 是否符合 RoHS 标准?
是的,CONM14NF-S10 符合 RoHS 标准。
CONM14NF-S10 的交货期是多少?
CONM14NF-S10 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands