CGE22-3PR-22AN by carlo gavazzi
图片仅供参考 - 请查看制造商规格
Carlo Gavazzi 授权经销商

CGE22-3PR-22AN

Electronic Overload Relay, 4.4 to 22 A, 1.1 to 5.5 kW, 250 VAC, CHGE22 Series | Carlo Gavazzi Inc. CGE22-3PR-22AN ...

查看数据表 询问数据表
符合 RoHS
EACH 包装
附件
请求编程报价
合规证书

描述

CGE22-3PR-22AN is an electronic overload relay designed for motor protection and contactor control applications. It features a 3-sensor configuration with reverse phase detection capability, providing comprehensive protection against overcurrent, phase loss, locked rotor, phase unbalance, and reverse phase conditions. The relay has an adjustable current setting range of 4.4–22A with selectable trip classes (5, 10, 15, 20, 30) and adjustable trip time from 0 to 30 seconds. It includes 1NO+1NC auxiliary trip contacts rated at 3A/250VAC, operates on 100–260V AC 50/60Hz control voltage, and can be directly mounted on CGC-9, 12, 18, 22 contactors or on 35mm DIN rail with an optional base. This relay is ideal for industrial motor control systems requiring multi-function protection and phase monitoring in three-phase applications.

搜索关键词: CGE223PR22AN

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Carlo Gavazzi
部件编号:
CGE22-3PR-22AN
计量单位:
每 Each
RoHS:
Yes
HTS:
9023000000
COO:
KR
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
5
封装类型:
EACH

常见问题

CGE22-3PR-22AN 是否符合 RoHS 标准?

是的,CGE22-3PR-22AN 符合 RoHS 标准。

CGE22-3PR-22AN 的交货期是多少?

CGE22-3PR-22AN 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。

有存货: 18

可立即发货

缺货数量的起订量: 2

工厂交货期 20 周

价格 (USD)

数量
单价
1
$206.07
2
$204.04
3
$202.05
4
$201.54
5 +
$191.95

工具/3D模型

产品指南