help desk software
SRP7050WA-220M by bourns
图片仅供参考 - 请查看制造商规格
Bourns 授权经销商

SRP7050WA-220M

Ind, 7.9X7.3X5.2Mm, 22Uh, 5A, shd Rohs Compliant: Yes |Bourns SRP7050WA-220M ...

查看数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The BOURNS SRP7050WA-220M is a high-performance power inductor designed for advanced electronic applications. Featuring a compact 7.0 x 7.2 x 5.0 mm footprint, this surface-mount inductor is ideal for space-constrained designs. With an inductance value of 22 µH and a tolerance of ±20%, it offers optimal energy storage and filtering capabilities. Its robust construction supports a maximum current rating of 5.9 A and a saturation current of 8.5 A, making it suitable for high-efficiency power conversion and noise suppression in DC-DC converters, power supplies, and other demanding applications. The SRP7050WA-220M is built with a metal alloy powder core, ensuring low magnetic radiation and high thermal reliability. Whether you're prototyping or ramping up production, this inductor combines efficiency, performance, and reliability to meet your technical specifications.

搜索关键词: SRP7050WA220M

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Bourns
部件编号:
SRP7050WA-220M
计量单位:
每 Each
RoHS:
Yes
HTS:
8504508000
COO:
CN
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
800
封装类型:
REEL

常见问题

SRP7050WA-220M 是否符合 RoHS 标准?

是的,SRP7050WA-220M 符合 RoHS 标准。

SRP7050WA-220M 的交货期是多少?

SRP7050WA-220M 的标准交货期约为 16 天。有库存的数量由 Master Electronics 发货。

有存货: 800

可立即发货

最小订购数量: 800

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 800

工厂交货期 16 周

价格 (USD)

数量
单价
800
$0.537
1,600
$0.531
3,200
$0.526
5,600
$0.525
8,000
$0.523
10,400
$0.522
15,200
$0.521
25,600 +
$0.519