T100106170-F056D00LF
The T100106170-F056D00LF is a 3.8kW, 2U hot-swappable rectifier module that provides a 0-56V DC output at up to 70A. ...
描述
The T100106170-F056D00LF is a hot-swappable, 2U rectifier module from the Mercury-Flex series, designed to deliver up to 3.8kW of power. It provides a fully adjustable DC output from 0V to 56V with a maximum current of 70A. Operating from a universal AC input (90-264VAC), it features a high power factor of over 0.97 and an efficiency greater than 91%. The module includes a CAN-Bus interface for digital control and monitoring, and supports parallel operation with automatic droop current sharing for scalability and redundancy. This high-reliability power solution is ideal for mission-critical applications in the semiconductor, industrial, and military markets.
搜索关键词: T100106170F056D00LF
规格
常见问题
T100106170-F056D00LF 是否符合 RoHS 标准?
是的,T100106170-F056D00LF 符合 RoHS 标准。
T100106170-F056D00LF 的交货期是多少?
T100106170-F056D00LF 的标准交货期约为 38 天。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 3
工厂交货期 38 周
English
中文 / 汉语
Deutsch
Español
Nederlands