NPT44-M
Triple Output AC-DC Power Supply - Open Frame - Medical - 5V @5A / +24V @1A / +12V @0.5 - Input: 90 to 264VAC - 4 x 2 x 1 inches ...
描述
The NPT44-M is a triple-output open-frame AC-DC power supply from Artesyn's NPT40-M series, delivering 45 to 55 W of total power with three independent regulated outputs: +5 V, +24 V, and +12 V. It accepts universal input of 90 to 264 VAC or 127 to 300 VDC at 47 to 440 Hz, with an inrush current less than 50 A peak at 230 VAC cold start. The unit features 75% average efficiency, built-in EMI filtering (CISPR 22 Class B), overload and short-circuit protection on all outputs, and operates from 0°C to +80°C ambient with a demonstrated MTBF exceeding 550,000 hours at full load and 25°C. It holds medical and ITE safety approvals (TUV 62368-1, UL 60601-1, CSA 62368-1) and is housed in a compact 2" × 4" footprint less than 1U high, making it ideal for information technology equipment, light industrial systems, and low-power medical, dental, and laboratory applications.
搜索关键词: NPT44M
规格
常见问题
NPT44-M 是否符合 RoHS 标准?
是的,NPT44-M 符合 RoHS 标准。
NPT44-M 的交货期是多少?
NPT44-M 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 20
发货 today, 输入设置值。
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands