help desk software
NLP65-9920J by artesyn / advanced energy
图片仅供参考 - 请查看制造商规格

NLP65-9920J

AC/DC CONVERTER 5V 24V 63W ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The NLP65-9920J is a 65 W dual-output AC-DC power supply module designed for medical and industrial applications requiring high reliability and safety compliance. It features a +5V output rated at 7 A maximum continuous current (9.1 A peak) with ±2.0% total regulation and 50 mV ripple, and a +24V output rated at 2 A maximum continuous current (2.6 A peak) with ±5.0% total regulation and 240 mV ripple. The module accepts universal AC input from 85 to 264 VAC at 47–63 Hz, incorporates harmonic current correction as standard, and achieves 72% efficiency at 120 VAC full load. It meets UL60601-1, CSA-C22.2 No. 60601-1-M90, and VDE EN60601-1 safety standards with RoHS 6/6 compliance, includes overvoltage and short-circuit protection, and operates over 0°C to +70°C ambient temperature with natural convection cooling. The compact 5 × 3 × 1.26 inch (127.0 × 76.2 × 32 mm) footprint, 283 g weight, and 150,000-hour MTBF make it ideal for embedded medical devices, diagnostic equipment, and safety-critical industrial systems where space and reliability are paramount.

搜索关键词: NLP659920J

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
NLP65-9920J
计量单位:
每 Each
RoHS:
Yes
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

NLP65-9920J 是否符合 RoHS 标准?

是的,NLP65-9920J 符合 RoHS 标准。

NLP65-9920J 的交货期是多少?

NLP65-9920J 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。

此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。

请求定价 �

有存货: 17

可立即发货

工厂交货期 9 周