help desk software
NLP250R-96S24J by artesyn / advanced energy
图片仅供参考 - 请查看制造商规格

NLP250R-96S24J

Enclosed AC-DC power supply with 24V single output, 250W maximum power, and integrated control and monitoring features. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
已停产
合规证书

描述

The NLP250R-96S24J is an enclosed AC-DC power supply from Advanced Energy's Artesyn NLP250 series designed to deliver 24V DC output with up to 250 watts of power when cooled by forced air. It features universal input voltage range of 85–264 Vac, active power factor correction (PFC) compliant with EN61000-3-2, and a low-profile form factor suitable for 1U applications. The unit provides auxiliary outputs including 5V standby and 12V fan outputs, along with integrated ORing diode and active current sharing for enhanced system integration. Protection mechanisms include overcurrent, overvoltage, and overtemperature protection, with comprehensive EMI compliance (EN55022-B conducted noise standard) and safety certifications (UL/cUL 60950-1, VDE EN60950-1). This power supply is ideal for mission-critical applications in semiconductor equipment, industrial manufacturing, telecommunications, and data center computing where reliable, regulated DC power with monitoring capabilities is essential.

搜索关键词: NLP250R96S24J

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
NLP250R-96S24J
计量单位:
每 Each
RoHS:
Yes
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
生命周期:
已停产

常见问题

NLP250R-96S24J 是否已停产?

是的,Artesyn / Advanced Energy 的 NLP250R-96S24J 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。

NLP250R-96S24J 是否符合 RoHS 标准?

是的,NLP250R-96S24J 符合 RoHS 标准。

NLP250R-96S24J 的交货期是多少?

NLP250R-96S24J 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

  此产品已停产,但仍有库存

此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。

请求定价 �

有存货: 1

可立即发货