help desk software
LGA06C-00SADJJ by artesyn / advanced energy
图片仅供参考 - 请查看制造商规格

LGA06C-00SADJJ

The LGA06C-00SADJJ is a non-isolated, single-output DC-DC converter that provides up to 6 A of output current with a maximum power of 30 W. ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The LGA06C-00SADJJ is a non-isolated DC-DC converter designed as a high-density power solution in a surface-mount package. It accepts a wide input voltage range from 3 Vdc to 14 Vdc and delivers a maximum output power of 30 W. The output voltage is adjustable from 0.59 Vdc to 5.1 Vdc, with a maximum current rating of 6 A and a typical efficiency of 92%. Key features include remote sense, power enable, and overvoltage protection. Its ultra-compact profile makes it suitable for space-sensitive applications requiring excellent transient response and minimal airflow.

搜索关键词: LGA06C00SADJJ

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
LGA06C-00SADJJ
计量单位:
每 Each
RoHS:
Yes
HTS:
8504408500
COO:
PH
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
600
封装类型:
REEL

常见问题

LGA06C-00SADJJ 是否符合 RoHS 标准?

是的,LGA06C-00SADJJ 符合 RoHS 标准。

LGA06C-00SADJJ 的交货期是多少?

LGA06C-00SADJJ 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 600

可立即发货

库存数量的起订量: 25

缺货数量的起订量: 150

工厂交货期 18 周

价格 (USD)

数量
单价
25
$17.16
50
$16.72
100
$16.13
150
$15.43
300
$14.74
450
$14.70
600 +
$14.42