LCM300N-T-4
AC-DC Power Supply - 300W - 15VDC - Input: 90 to 264VAC - Terminal Block - Standby - 1.61 x 4 x 7 inches ...
描述
The LCM300N-T-4 is a 300 W AC-DC bulk front-end power supply designed for industrial and medical applications, featuring a 15 V nominal output with an adjustment range of 14.25 to 19.5 V and maximum continuous output current of 20.0 A. This unit delivers 310 W maximum continuous power with greater than 91% efficiency at full load and 230 VAC nominal input, incorporating robust screw terminals, variable-speed smart fans controlled by DSP, and comprehensive industrial and medical safety approvals including UL62368-1, IEC 60601-1 Ed 3, and RoHS 3 compliance. The power supply operates across an input range of 90 to 264 VAC at 47 to 63 Hz, with an operating temperature range of -40°C to +70°C with linear derating from 50°C to 70°C, and includes optional 5 V @ 2 A housekeeping output and conformal coat protection. Its compact dimensions of 1.61" × 4.0" × 7.0" and PMBus compliance make it ideal for mission-critical industrial and medical equipment requiring reliable, efficient power conversion with advanced monitoring and control capabilities.
搜索关键词: LCM300NT4
规格
常见问题
LCM300N-T-4 是否符合 RoHS 标准?
是的,LCM300N-T-4 符合 RoHS 标准。
LCM300N-T-4 的交货期是多少?
LCM300N-T-4 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 131
可立即发货
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands