help desk software
LCM300L-T-4 by artesyn / advanced energy
图片仅供参考 - 请查看制造商规格

LCM300L-T-4

AC-DC Power Supply - 300W - 12VDC - Input: 90 to 264VAC - Terminal Block - Standby - 1.61 x 4 x 7 inches ...

查看数据表 询问数据表
符合 RoHS
OTHER 包装
附件
请求编程报价
合规证书

描述

The LCM300L-T-4 is a 300 W AC-DC bulk front-end power supply designed for industrial and medical applications, featuring a 12 V nominal output with an adjustment range of 9.6 to 14.4 V and maximum continuous output current of 25.0 A. This unit delivers 310 W maximum continuous power with greater than 91% efficiency at full load and 230 VAC nominal input, incorporating robust screw terminals, variable-speed smart fans controlled by DSP, and comprehensive industrial and medical safety approvals including UL62368-1, IEC 60601-1 Ed 3, and RoHS 3 compliance. The power supply operates across an input range of 90 to 264 VAC at 47 to 63 Hz, with an operating temperature range of -40°C to +70°C (with linear derating from 50°C to 70°C), and features PMBus compliance for advanced power management and monitoring. Its compact dimensions of 1.61" × 4.0" × 7.0" and integrated protection mechanisms including short-circuit, overvoltage, and overload protection make it ideal for mission-critical industrial and medical equipment requiring reliable, efficient power conversion.

搜索关键词: LCM300LT4

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
LCM300L-T-4
计量单位:
每 Each
RoHS:
Yes
HTS:
8504409530
COO:
PH
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
10
封装类型:
OTHER

常见问题

LCM300L-T-4 是否符合 RoHS 标准?

是的,LCM300L-T-4 符合 RoHS 标准。

LCM300L-T-4 的交货期是多少?

LCM300L-T-4 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 212

可立即发货

缺货数量的起订量: 3

工厂交货期 18 周

价格 (USD)

数量
单价
1
$288.67
3
$287.95
5
$212.64
8
$157.82
10 +
$154.66