help desk software
LCB50Q by artesyn / advanced energy
图片仅供参考 - 请查看制造商规格

LCB50Q

AC/DC CONVERTER 24V 50W ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The LCB50Q is a 50 W single-output AC/DC power supply designed for industrial and embedded applications requiring reliable, regulated DC power. It delivers 24 V output at 2.2 A maximum current with 52.8 W rated power and 90% efficiency at 230 Vac nominal input. The unit features ±10% output voltage adjustment, ±1% to 3% output tolerance, and operates across a wide input range of 88–264 Vac (47–63 Hz) with hold-up times exceeding 32 ms at 230 Vac. Environmental specifications include operating temperature range of -25°C to +70°C with linear derating to 50% from 50°C to 70°C, and the supply withstands 5G vibration testing per specifications. With low no-load power consumption of 0.5 W, comprehensive protection features (short-circuit, overload, and overvoltage), and compliance with UL, cUL, TUV, and CE safety standards, the LCB50Q is well-suited for telecommunications, industrial control, and embedded systems requiring compact, efficient power conversion.

搜索关键词: LCB50Q

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
LCB50Q
计量单位:
每 Each
RoHS:
Yes
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

LCB50Q 是否符合 RoHS 标准?

是的,LCB50Q 符合 RoHS 标准。

LCB50Q 的交货期是多少?

LCB50Q 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。

此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。

请求定价 �

有存货: 67

可立即发货

最小订购数量: 3

工厂交货期 9 周