AXA01C18-L
DC-DC Converter - 20W - 15VDC@1.33A - Vin: 9 to 36VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole ...
描述
The ARTESYN AXA01C18-L DC-DC Converter is a reliable and compact power solution, offering 20W of power output at 15VDC and 1.33A current rating. With a wide input voltage range from 9 to 36VDC, this converter is suitable for a variety of applications. Operating in temperatures ranging from -40°C to +85°C, and measuring just 1.0 x 1.0 x 0.4 inches, this through-hole converter is ideal for space-constrained environments that require high efficiency and stability.
搜索关键词: AXA01C18L
规格
常见问题
AXA01C18-L 是否符合 RoHS 标准?
是的,AXA01C18-L 符合 RoHS 标准。
AXA01C18-L 的交货期是多少?
AXA01C18-L 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands