AXA01B36-L
DC-DC Converter - 20W - 12VDC@1.67A - Vin: 18 to 75VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole ...
描述
The AXA01B36-L is a 20 W isolated DC-DC converter from Artesyn's AXA series, designed for applications requiring wide input voltage ranges and reliable power conversion. It accepts an input voltage range of 18–75 Vdc and delivers a regulated 12 V output at up to 1.67 A, with an efficiency of 89%. The converter features a compact 1.0 × 1.0 × 0.4 inch metal case with an isolated baseplate, 1500 Vdc input/output isolation, and operates reliably across -40°C to +85°C. Standard protection includes hiccup mode short-circuit protection, remote On/Off control, and output voltage adjustability. This converter is ideal for industrial, telecommunications, data center, and semiconductor equipment applications where compact size, high efficiency, and galvanic isolation are essential.
搜索关键词: AXA01B36L
规格
常见问题
AXA01B36-L 是否符合 RoHS 标准?
是的,AXA01B36-L 符合 RoHS 标准。
AXA01B36-L 的交货期是多少?
AXA01B36-L 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 216
可立即发货
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands