help desk software
AXA00C18-LHS by artesyn / advanced energy
图片仅供参考 - 请查看制造商规格

AXA00C18-LHS

DC-DC Converter - 10W - 15VDC@0.66A - Vin: 9 to 36VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole - Heatsink ...

查看数据表 询问数据表
符合 RoHS
OTHER 包装
附件
请求编程报价
合规证书

描述

The AXA00C18-LHS is a 10 W isolated DC-DC converter from Artesyn's AXA series, designed for applications requiring high-input voltage isolation and compact form factor. It features an ultra-wide 4:1 input voltage range of 9–36 Vdc, delivering a regulated 15 V single output at 0.66 A with 87% efficiency. The converter is fully encapsulated in a compact 1.0 × 1.0 × 0.4 inch metal case with an isolated baseplate, providing 1500 Vdc input/output isolation and 1000 MO insulation resistance. Standard protection features include hiccup mode short-circuit protection, remote On/Off control, and operation across -40°C to +80°C ambient temperature. This design is ideal for industrial, telecommunications, and embedded systems requiring reliable isolated power conversion with minimal board space.

搜索关键词: AXA00C18LHS

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
AXA00C18-LHS
计量单位:
每 Each
RoHS:
Yes
HTS:
8504408500
COO:
TW
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
10
封装类型:
OTHER

常见问题

AXA00C18-LHS 是否符合 RoHS 标准?

是的,AXA00C18-LHS 符合 RoHS 标准。

AXA00C18-LHS 的交货期是多少?

AXA00C18-LHS 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 20

可立即发货

工厂交货期 10 周

价格 (USD)

数量
单价
1
$34.27
5
$32.29
10
$31.80
30
$31.12
50
$30.50
100
$30.11
250 +
$29.93