help desk software
AXA00AA36-L by artesyn / advanced energy
图片仅供参考 - 请查看制造商规格

AXA00AA36-L

The AXA00AA36-L is a 10W isolated DC-DC converter with a wide 18-75 Vdc input range and a dual ±5V output. ...

查看数据表 询问数据表
符合 RoHS
OTHER 包装
附件
请求编程报价
合规证书

描述

The AXA00AA36-L is a 10W, dual-output isolated DC-DC converter from the Artesyn AXA series. It operates over a wide 4:1 input voltage range of 18 Vdc to 75 Vdc, making it suitable for systems with nominal 48V supplies. This model provides a regulated dual output of ±5V at a current of ±1A with an efficiency of 84%. Housed in a compact 1.0" x 1.0" x 0.4" metal case, it features 1500 Vdc input/output isolation, remote On/Off control, and short-circuit protection. These features make it a reliable power solution for telecommunications, industrial, and data center applications.

搜索关键词: AXA00AA36L

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
AXA00AA36-L
计量单位:
每 Each
RoHS:
Yes
HTS:
8504408500
COO:
TW
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
10
封装类型:
OTHER

常见问题

AXA00AA36-L 是否符合 RoHS 标准?

是的,AXA00AA36-L 符合 RoHS 标准。

AXA00AA36-L 的交货期是多少?

AXA00AA36-L 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 20

可立即发货

工厂交货期 10 周

价格 (USD)

数量
单价
1
$33.89
5
$31.94
10
$31.46
30
$30.79
50
$30.17
100
$29.78
250 +
$29.60