AXA000BB36-LHS
DC-DC Converter - 10W - ±12VDC@±0.41A - Vin: 18 to 75VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole - Heatsink ...
描述
The AXA000BB36-LHS is a 10-watt isolated DC-DC converter from Artesyn's AXA series, designed to deliver dual ±12V outputs from an ultra-wide input voltage range of 18–75 Vdc. It features a compact 1.0 × 1.0 × 0.4 inch metal case with an isolated baseplate, achieving 86% efficiency and incorporating 1,500 Vdc input/output isolation for robust system protection. The converter provides ±0.41 A output current per rail with ±2.0% voltage tolerance, ±0.3% line regulation, and ±0.5% load regulation, along with hiccup mode short-circuit and overload protection. Standard features include remote On/Off control, 450 kHz switching frequency, and operation across -40°C to +80°C ambient temperature. This design is ideal for industrial, telecommunications, and data center applications requiring isolated dual-rail power supplies with high reliability and compact form factor.
搜索关键词: AXA000BB36LHS
规格
常见问题
AXA000BB36-LHS 是否符合 RoHS 标准?
是的,AXA000BB36-LHS 符合 RoHS 标准。
AXA000BB36-LHS 的交货期是多少?
AXA000BB36-LHS 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 20
可立即发货
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands