help desk software
AXA000BB36-L by artesyn / advanced energy
图片仅供参考 - 请查看制造商规格

AXA000BB36-L

DC-DC Converter - 10W - ±12VDC@±0.41A - Vin: 18 to 75VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole ...

查看数据表 询问数据表
符合 RoHS
OTHER 包装
附件
请求编程报价
合规证书

描述

The AXA000BB36-L is a 10-watt isolated DC-DC converter from Artesyn's AXA series, designed to deliver dual ±12V outputs from an 18–75 Vdc input supply. It features an ultra-wide 4:1 input voltage range and achieves 86% efficiency at rated load, with output current capability of ±0.41 A per rail. The converter is fully encapsulated in a compact 1.0 × 1.0 × 0.4 inch metal case with an isolated baseplate, incorporating 1,500 Vdc input/output isolation and hiccup mode short-circuit protection. Standard features include remote On/Off control, ±2.0% voltage tolerance, ±0.3% line regulation, and ±0.5% load regulation with 100 mV output noise/ripple. Operating over a temperature range of -40°C to +80°C with an MTBF of 350 kHrs, this converter is well-suited for industrial, telecommunications, data center, and medical applications requiring reliable isolated power conversion.

搜索关键词: AXA000BB36L

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
AXA000BB36-L
计量单位:
每 Each
RoHS:
Yes
HTS:
8504408500
COO:
TW
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
10
封装类型:
OTHER

常见问题

AXA000BB36-L 是否符合 RoHS 标准?

是的,AXA000BB36-L 符合 RoHS 标准。

AXA000BB36-L 的交货期是多少?

AXA000BB36-L 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 20

可立即发货

工厂交货期 10 周

价格 (USD)

数量
单价
1
$33.89
5
$31.94
10
$31.46
30
$30.79
50
$30.17
100
$29.78
250 +
$29.60