AVO200-48S12B-6L
Module DC-DC 1-OUT 12V 16.7A 200W 8-Pin 1/8-Brick ...
描述
The AVO200-48S12B-6L is a 200 Watt 1/8th brick isolated DC/DC converter from Advanced Energy's Artesyn AVO200 series, designed for telecommunications and data center applications. It features a 12V nominal output with a maximum current rating of 16.7A, an input voltage range of 36–75 Vdc (2:1 input range), and ultra-high efficiency up to 94% at full load. The converter includes advanced protection features such as over-temperature protection (110°C baseplate), over-voltage protection at 130% output voltage, and over-current protection with hiccup mode at 150% load current. Additional capabilities include remote sense connections, output voltage trim from 80% to 110%, TTL-compatible enable control, and a fixed switching frequency of 150 kHz. The baseplate-optimized design supports contact cooling, and the unit operates reliably across -40°C to +85°C, making it ideal for wireless networks, optical systems, access networks, server infrastructures, and other mission-critical power conversion applications.
搜索关键词: AVO20048S12B6L
规格
常见问题
AVO200-48S12B-6L 是否符合 RoHS 标准?
是的,AVO200-48S12B-6L 符合 RoHS 标准。
AVO200-48S12B-6L 的交货期是多少?
AVO200-48S12B-6L 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 185
可立即发货
缺货数量的起订量: 56
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands