help desk software
AVD200-48S12-6L by artesyn / advanced energy
图片仅供参考 - 请查看制造商规格

AVD200-48S12-6L

Module DC-DC 1-OUT 12V 17A 200W 6-Pin Sixteenth-Brick Tray ...

查看数据表 询问数据表
符合 RoHS
OTHER 包装
附件
请求编程报价
合规证书

描述

The AVD200-48S12-6L is a single output DC-DC converter featuring a standard sixteenth-brick outline with through-hole pin configuration and 3.8 mm pin length. It delivers up to 17A output current at 12V nominal output voltage with ultra-high peak efficiency of 93.9% and accepts a wide input voltage range of 36V to 75V. The converter provides excellent thermal performance, fully regulated output voltage with 0.5% line and load regulation, 2250 Vdc input-to-output isolation, and comprehensive protection features including output over-current, over-voltage, and over-temperature protection. Operating over a temperature range of -40°C to +85°C with an MTBF of 8 million hours, this converter is ideal for supplying power in mission-critical telecom and datacom applications where high efficiency and reliability are essential.

搜索关键词: AVD20048S126L

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Artesyn / Advanced Energy
部件编号:
AVD200-48S12-6L
计量单位:
每 Each
RoHS:
Yes
HTS:
8504408500
COO:
PH
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
192
封装类型:
OTHER

常见问题

AVD200-48S12-6L 是否符合 RoHS 标准?

是的,AVD200-48S12-6L 符合 RoHS 标准。

AVD200-48S12-6L 的交货期是多少?

AVD200-48S12-6L 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 125

可立即发货

工厂交货期 18 周

价格 (USD)

数量
单价
1
$55.69
5
$52.48
10
$51.69
25
$49.57
50
$49.44
192
$48.63
384 +
$48.05