Q8F8BYYRG02E
APEM Inc.The Q8F8BYYRG02E is an IP67 sealed, bi-color (Red/Green) LED indicator for Ø8 mm panel mounting with a flush, black bezel. ...
描述
The Q8F8BYYRG02E is a bi-color (Red/Green) panel mount LED indicator from the Q8 series, designed for an 8 mm mounting hole. It features a flush bezel with a black finish, short body lug/faston terminals, and is IP67 sealed for protection against dust and water ingress. This model is supplied without an internal resistor, and the color is changed by reversing the polarity of the supply voltage. With a long life expectancy of 100,000 hours and an operating temperature range of -40 °C to +85 °C, it is a durable and reliable indicator for industrial control panels, outdoor equipment, and status signaling applications.
Search Keywords: Q8F8BYYRG02E
规格
有存货: 87
可立即发货
已订购:
63
可以发货 6/11/26
Minimum Order Quantity: 25
Multiple: 25
工厂交货期 18 周
English
Chinese
Spanish