Q16P5CZZRGB24ECA
Panel Mount LED Indicator - RGB - 16mm Dia - 24 VDC - Prominent Chrome Bezel - Epoxy Leads - Common Anode - IP67 ...
描述
Q16P5CZZRGB24ECA is a 16 mm panel mount RGB LED indicator from the APEM Q16 series. It features an M16x1.0 threaded mounting with a rear epoxy body construction, offering an operating temperature range of -40°C to +85°C. The indicator includes 200 mm wire terminations and provides IP67 sealing capability for harsh environment applications. With a life expectancy of 100,000 hours and a maximum reverse voltage of 5 V, this LED indicator is suitable for industrial control panels, machinery status indication, and equipment monitoring applications where reliable visual signaling is required.
搜索关键词: Q16P5CZZRGB24ECA
规格
常见问题
Q16P5CZZRGB24ECA 是否符合 RoHS 标准?
是的,Q16P5CZZRGB24ECA 符合 RoHS 标准。
Q16P5CZZRGB24ECA 的交货期是多少?
Q16P5CZZRGB24ECA 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands