help desk software
SK6-076D05 by anderson power products
图片仅供参考 - 请查看制造商规格

SK6-076D05

5 Position Power Connector Plug ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

SK6-076D05 is a 5-pole mid-power plug shell from the SPEC Pak series, designed for environmentally sealed power distribution applications. It features an IP68 protection rating when mated and IP20 when unmated, with a current rating of 60A and an operational voltage rating of 800V AC. The connector supports wire sizes from 10 to 8 AWG (6.0 to 8.4 mm²) and operates over a temperature range of -40°C to +105°C. With a cycle life of 5000 cycles per IEC 60512 and UL94 V-0 flammability rating, this connector is ideal for motors, controls, industrial equipment, and 3-phase AC power distribution where reliable sealed connections are required.

搜索关键词: SK6076D05

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Anderson Power Products
部件编号:
SK6-076D05
计量单位:
每 Each
RoHS:
Yes
HTS:
8538907080
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

SK6-076D05 是否符合 RoHS 标准?

是的,SK6-076D05 符合 RoHS 标准。

SK6-076D05 的交货期是多少?

SK6-076D05 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 6 周

价格 (USD)

数量
单价
1
$74.00
5
$52.24
10
$44.61
25
$40.07
50
$37.32
100
$36.73
250 +
$36.64

工具/3D模型

产品指南