ZN0101600041
Amphenol TuchelThe ZN0101600041 is a circular thermoplastic connector from the ecomate® C16 series, designed for reliable use in rough environmental conditions. ...
描述
The ZN0101600041 is a circular plastic connector from the Amphenol ecomate® C16 series, designed for industrial applications requiring a sealed and robust interconnect. It features a lightweight thermoplastic housing with a UL 94 V-0 flammability rating and a secure circular bayonet coupling system for easy mating. This connector is rated for up to 900V and 50A, operates over a temperature range of -40°C to +125°C, and achieves an IP65 rating in the mated condition. With its resistance to fluids like oil and gas and a durability of over 500 mating cycles, it is well-suited for factory automation, industrial machinery, transportation, and entertainment lighting systems.
Search Keywords: ZN0101600041
规格
有存货: 2,052
可立即发货
Minimum Order Quantity: 2000
工厂交货期 20 周
English
Chinese
Spanish