VN0101600022
The VN0101600022 is a gold-plated, stamped crimp pin contact designed for heavy-duty connectors, accommodating wire gauges from 0.5 to 1.5 mm² (20-16 AWG). ...
描述
The VN0101600022 is a stamped, gold-plated pin contact for use within the heavy|mate® D series of connector inserts. It is designed for crimp termination with wires ranging from 0.5 to 1.5 mm² (20-16 AWG). As part of the heavy|mate® D series, it operates with a rated voltage of 250V and a rated current of up to 10A. The contact is constructed from a copper-zinc alloy (brass) and features a low contact resistance of 5 mΩ or less. With a mechanical endurance of at least 500 mating cycles and an operating temperature range of -40°C to +125°C, this contact is ideal for reliable connections in harsh industrial environments like factory automation, transportation, and heavy equipment.
搜索关键词: VN0101600022
规格
常见问题
VN0101600022 是否符合 RoHS 标准?
是的,VN0101600022 符合 RoHS 标准。
VN0101600022 的交货期是多少?
VN0101600022 的标准交货期约为 28 周。有库存的数量由 Master Electronics 发货。
有存货: 906
可立即发货
制造商库存: 2,000 可以发货 10/19/26
最小订购数量: 50
工厂交货期 28 周 可以发货 4/19/27
English
中文 / 汉语
Deutsch
Español
Nederlands