T3507009U by amphenol tuchel
图片仅供参考 - 请查看制造商规格
Amphenol Tuchel 授权经销商

T3507009U

Female receptacle front mounting, 8 contacts, 100 V, Termination: solder, Contact plating: silver plated ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

T3507009U is a circular DIN connector from Amphenol's signalmate C091 (M16 Size) family, designed for reliable power and signal connections in industrial applications. The C091 family features a compact design with excellent EMI shielding capability and offers environmental protection up to IP69K when mated, depending on the series variant. These connectors operate over a temperature range of -40°C to +100°C and support operating voltages up to 300V per IEC 60664-1 standard. Common applications include measuring instruments, equipment, and 4G/5G mobile radio networks where signal integrity and environmental protection are critical.

搜索关键词: T3507009U

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Tuchel
部件编号:
T3507009U
别名/又称:
T3507009
计量单位:
每 Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
250
封装类型:
BOX

常见问题

T3507009U 是否符合 RoHS 标准?

是的,T3507009U 符合 RoHS 标准。

T3507009U 的交货期是多少?

T3507009U 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。

有存货: 1,100

发货 today, 输入设置值。

最小订购数量: 5

工厂交货期 17 周

价格 (USD)

数量
单价
5
$8.23
25
$7.82
50
$7.64
100
$7.53
250
$7.32
500
$7.23
1,000 +
$7.19