T3361130U
The T3361130U is a circular DIN connector from the C091 signalmate® (M16 Size) family designed for reliable power and signal connections. ...
描述
The T3361130U is a circular connector from the Amphenol signalmate® C091 (M16 Size) family, designed to provide high integrity for power and signal connections. These connectors feature a compact, modular design with excellent EMI shielding and are available with threaded, bayonet, or quicklock coupling systems. They offer environmental protection up to IP69K when mated and operate across a wide temperature range. This series is established as an industry standard for applications such as 4G/5G mobile radio networks, factory automation, and industrial measurement equipment.
搜索关键词: T3361130U
规格
常见问题
T3361130U 是否符合 RoHS 标准?
是的,T3361130U 符合 RoHS 标准。
T3361130U 的交货期是多少?
T3361130U 的标准交货期约为 23 周。有库存的数量由 Master Electronics 发货。
有存货: 70
发货 today, 输入设置值。
已订购:
250
可以发货 3/8/27
库存数量的起订量: 5
缺货数量的起订量: 75
工厂交货期 23 周
English
中文 / 汉语
Deutsch
Español
Nederlands