T3360130U
The T3360130U is a circular connector from the Amphenol signalmate® C091 M16 D family, designed for reliable signal and power transmission in industrial environments. ...
描述
The T3360130U is a circular connector in the C091 M16 D series, engineered for robust power and signal connections. It features a secure metal screw coupling system and provides a high degree of environmental protection with an IP65/67/69K rating when mated. The connector operates over a wide temperature range of -40°C to +100°C, supports an operating voltage up to 300V, and offers 360° shielding for excellent EMI protection. These features make it suitable for demanding applications such as factory automation, drive systems, wireless infrastructure, and heavy equipment where high-integrity connections are critical.
搜索关键词: T3360130U
规格
常见问题
T3360130U 是否符合 RoHS 标准?
是的,T3360130U 符合 RoHS 标准。
T3360130U 的交货期是多少?
T3360130U 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 156
可立即发货
最小订购数量: 5
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands