help desk software
T-3328-502 by amphenol tuchel
图片仅供参考 - 请查看制造商规格
Amphenol Tuchel 授权经销商

T-3328-502

Connector M16 Circular Receptacle 4 Position Solder Straight Cable Mount 4 Terminal 1 Port ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

T3328502U is a circular DIN connector from Amphenol's signalmate® C091 (M16 Size) family of industrial connectors. The connector is part of a modular series available in multiple configurations (M16 A, M16 B, M16 D, M16 D+, and M16 Q variants) with various coupling systems including threaded, bayonet, and quicklock options. While specific variant details for this SKU are not explicitly identified in the available documentation, the C091 family offers environmental protection up to IP69K when mated, operates across a temperature range of -40°C to +100°C, and supports operating voltages up to 300V per IEC 60664-1. The connectors feature excellent EMI shielding capability and are available in 2 through 19 positions depending on the series variant. These connectors are widely used in measuring instruments, equipment, and 4G/5G mobile radio networks where reliable power and signal connections with environmental protection are essential.

搜索关键词: T3328502

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Tuchel
部件编号:
T-3328-502
别名/又称:
T3328502U
计量单位:
每 Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
50
封装类型:
BOX

常见问题

T-3328-502 是否符合 RoHS 标准?

是的,T-3328-502 符合 RoHS 标准。

T-3328-502 的交货期是多少?

T-3328-502 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。

有存货: 58

可立即发货

最小订购数量: 5

工厂交货期 22 周

价格 (USD)

数量
单价
5
$19.28
25
$17.46
50
$15.91
100
$14.86
250
$14.82
500
$13.73
1,000 +
$13.36